TDK B32529C1182J000

卤5% 100V 1.8nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
$ 0.086
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1182J000.

Newark

Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Related Parts

FILM CAP MKT BOX 0.0018 F 10% 63VDC LS 5MM
PanasonicECQ-U2A182ML
Cap Film Suppression X2/Y2 0.0018uF 250VAC PET 20% (15 X 5 X 11.5mm) Radial 12.5mm 85°C

Descriptions

Descriptions of TDK B32529C1182J000 provided by its distributors.

卤5% 100V 1.8nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
FILM CAP MKT BOX 0.0018 F 5% 100VDC LS 5MM
CAP FILM 1800PF 5% 100VDC RADIAL
Radial Film Capacitor 5% 1.8nF
Cap, Film, Pet, 1800Pf, 100V, Radial; Capacitance:1800Pf; Voltage Rating:100V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 5%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Rohs Compliant: Yes |Epcos B32529C1182J000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos