TDK B32362B2207J050

Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 200uF, Stud Mount
$ 46.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32362B2207J050.

Newark

Datasheet0 pages0 years ago
Datasheet9 pages12 years ago

TDK

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2007-07-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 200uF, Stud Mount
Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 200uF, Stud Mount
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 200uF, Stud Mount
Yageo GroupC44AFGP6200ZE0J
CAPACITOR; FILM, METALLIZED POLYPROPYLENE, POWER, 200 UF, 5%, 400 VDC, 250 VAC
Yageo GroupC44PLGR6200ZASJ
Cap Film 200uF 500V PP 5% (65 X 145mm) Stud Mount Aluminum Cylindrical Can 70C Bulk
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 190uF

Descriptions

Descriptions of TDK B32362B2207J050 provided by its distributors.

Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 200uF, Stud Mount
Cap Film 200uF 350VAC PP 5% (85 X 117mm) Stud Mount Metal Can 70C
Power Capacitors (Film), 1x200uF, 350V AC, 85mm(D) x 117mm(H)
CAP, FILM, 200UF, 675V, CAN; Dielectric Type:Metallized PP; Capacitor Case / Package:-; Capacitance:200µF; Capacitance Tolerance:± 5%; Voltage(AC):350V; Voltage(DC):675V; Capacitor Mounting:Stud Mount - M12; Lead Spacing:35mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32362-B2207-J050
  • B32362B2207J050.