TDK B32361B2207J050

Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 200uF, Stud Mount
$ 35.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32361B2207J050.

IHS

Datasheet0 pages0 years ago

TDK

Newark

Ciiva

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 200uF, Stud Mount
Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 200uF, Stud Mount
Yageo GroupC44AFGP6200ZE0J
CAPACITOR; FILM, METALLIZED POLYPROPYLENE, POWER, 200 UF, 5%, 400 VDC, 250 VAC
Cap Film 200uF 480VAC/680VAC PP 5% (85 X 247mm) Stud Mount Metal Can 70C
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 190uF

Descriptions

Descriptions of TDK B32361B2207J050 provided by its distributors.

Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 200uF, Stud Mount
Cap Film 200uF 250VAC/350VAC PP 5% (63.5 X 142mm) Stud Mount Metal Can 70C
200uF -40鈩儈+70鈩 卤5% 250V Plugin Polypropylene Film Capacitors (CBB) ROHS
Power Capacitors (Film), 1x200uF, 350V AC, 63.5mm(D) x 142mm(H)
FILM CAPACITOR Metal Film Capacitor 5% 200muF 250V
EPCOS B32361B2207J050 Film Capacitor, Power Factor Correction (PFC), 200 F, 250 V, B32361 Series,5%, Screw
Capacitors for Power Electronics from EPCOS are used to store, convert and control energy. They include capacitors for DC and AC applications.
Cap, 200Uf, 250Vac, Film, Can; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:200Μf; Capacitance Tolerance:± 5%; Voltage(Ac):250V; Voltage(Dc):-; Capacitor Mounting:Stud Mount - M12; Humidity Rating:- Rohs Compliant: Yes |Epcos B32361B2207J050

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32361B2207J050.