TDK ACM2012E-181-2P-T00

Common Mode Filters / Chokes, |Z|=180Ω at 100MHz, L x W x T :
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012E-181-2P-T00.

TDK

Datasheet5 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-04
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-09-30
LTD Date2021-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
DLW Series 0805 180 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke
PanasonicEXC-24CB221U
Common Mode Chokes Dual 220Ohm 100MHz 0.1A 0.7Ohm DCR SMD T/R
DLW Series 0805 120 Ohm 280 mA 0.45 Ohm DCR 50 V SMT Common Mode Choke
Common Mode Chokes Dual 490Ohm 100MHz 0.19A 0.77Ohm DCR SMD T/R
2 Line Common Mode Choke Surface Mount 1 kOhm @ 100MHz 50mA DCR 750 mOhm

Descriptions

Descriptions of TDK ACM2012E-181-2P-T00 provided by its distributors.

Common Mode Filters / Chokes, |Z|=180Ω at 100MHz, L x W x T :
50V 250mA 2 360nH 180¦¸@ 100MHz 600m¦¸ 0805 , 2mm*1.2mm*1.1mm
CMC 250MA 2LN 180 OHM SMD / Common Mode Filters For high-speed differential signal line, general signal line
Data Line Filter, 2 Function(s), 50V, 0.25A, 2 Pin(s)
COMMON MODE FILTER, 180 OHM, 0.25A; DC Current Rating:250mA; Inductance:-; Product Range:ACM-E Series; Impedance:180ohm; Inductor Case / Package:-; Product Length:2mm; Product Width:1.2mm; Product Height:1mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos