TDK ACM2012-361-2P-T

ACM Series 0805 360 Ohm 220 mA 500 mOhm DCR 50 V SMT Common Mode Filter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012-361-2P-T.

Newark

Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
Datasheet11 pages13 years ago

Future Electronics

CAD Models

Download TDK ACM2012-361-2P-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.184
Stock
84,830
803,960
803,960
Authorized Distributors
0
6
6
Inductance
-
-
-
Tolerance
-
-
-
Current Rating
220 mA
220 mA
220 mA
Shielding
-
-
-
DC Resistance (DCR)
500 mΩ
500 mΩ
500 mΩ
Q Factor
-
-
-
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-07-24
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2014-08-25
LTD Date2014-08-25

Related Parts

Inductor RF Chip Multi-Layer 22nH 5% 100MHz 12Q-Factor Air 300mA 500mOhm DCR 0603 Paper T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.5Ohm DCR 0805 Automotive T/R
Inductor RF Multi-Layer 0.018uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.5Ohm DCR 0603 T/R
TAIYO YUDENHK212522NJ-T
Ind High Frequency Chip Multi-Layer 22nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
Ind RF Chip Unshielded Multi-Layer 15nH 5% 100MHz 7Q-Factor 300mA 0402 Punched Paper T/R
Wurth Elektronik744786115A
Multilayer Inductor, 15Nh, 0.5A, 0603 Rohs Compliant: Yes |Würth Elektronik 744786115A

Descriptions

Descriptions of TDK ACM2012-361-2P-T provided by its distributors.

ACM Series 0805 360 Ohm 220 mA 500 mOhm DCR 50 V SMT Common Mode Filter
Common Mode Chokes Dual 360Ohm 100MHz 220mA 500mOhm DCR SMD T/R
360 OHM @100MHZ 50V CHOKE COIL
Data Line Filter, 2 Function(s), 50V, 0.22A, 4 Pin(s)
COMMON MODE FILTER, POWER LINE, SMD, FULL REEL
TDK ACM2012-361-2P-T 线绕表面安装电感器
RS APAC
COMMON MODE FILTER, POWER LINE, SMD; DC Current Max:350mA; DC Resistance Max:500mohm; Impedance Typ:360ohm; Voltage Rating VDC:50V; Termination Type:SMD; Filter Case:2012; No. of Pins:4; Series:ACM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos