
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | ACF451832-152-TD01 | 0 | 1K | Tape & Reel | 18h | |||||||
| Mouser | 810-ACF451832-152 | 1 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | ACF451832-152-TD01 | 23,355 | 7 | Tape & Reel | 17h | |||||||
| Run Hong Electronics | ACF451832-152-TD01 | 4,568 | 5h | |||||||||
| Fly-Wing Technology | ACF451832-152-TD01 | 2,383 | 3d |
Download datasheets and manufacturer documentation for TDK ACF451832-152-TD01.
Download TDK ACF451832-152-TD01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK ACF451832-152-TD01 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK ACF451832-152-TD01.