TDK-Lambda RSEV-2010

Power Line EMC Filters, 1-phase(250V), Rated Current: 10A, Multipurpose, Block terminal
$ 23.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RSEV-2010.

IHS

Datasheet3 pages3 years ago

Ciiva

Sager Power Systems

Inventory History

3 month trend:
-1.50%

CAD Models

Download TDK-Lambda RSEV-2010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-07-14
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK-Lambda RSEV-2010 provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:10A, Multipurpose, Block terminal
Power Line Filter EMC 60Hz 10A 250VAC/250VDC Terminal Block Flange Mount
Power Line Filter, 1 Phase, General Purpose, 250 VAC, 10 A, Single Phase, 1 Stage, DIN Rail Mount
FILTER, 250VAC 10A, SCREW TERM DIN RAIL KIT = DIN-RSEV
Single Phase EMI Filter, 250V, 60HzHz
Single-Phase Filter EMC Filters ROHS
TDK-Lambda Noise filter RSEV-2010
RS APAC
FILTER EMC 250V 10A SCREW TERMINATION
LINE FILTER 250VDC/VAC 10A DIN
LINE FILTER 250VAC/VDC 10A DIN
Power Line Filter, 1 Phase, 10A, 250V; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:10A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Filter Type:Power Line Rohs Compliant: Yes |Tdk-Lambda RSEV-2010

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSEV2010