TDK-Lambda PAH200H482R5/V

175 W, 36 -76 VDC Vin, Single Output, 2.5 VDC@70 A DC-DC Converter
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PAH200H482R5/V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH200H482R5/V.

Newark

Datasheet2 pages21 years ago

Related Parts

TDK-LambdaPAH150S48-24/V
Module DC-DC 48VIN 1-OUT 24V 6.3A 151.2W 9-Pin Half-Brick
TDK-LambdaPAH200S48-24
DC-DC Converters, Power module type (with baseplate), Output: 201.6W, 24V, Isolated type
TDK-LambdaPAH75S48-2.5/V
Module DC-DC 1-OUT 2.5V 17.5A 43.8W 9-Pin Half-Brick

Descriptions

Descriptions of TDK-Lambda PAH200H482R5/V provided by its distributors.

175 W, 36 -76 VDC Vin, Single Output, 2.5 VDC@70 A DC-DC Converter
Module DC-DC 1-OUT 2.5V 70A 175W 10-Pin Half-Brick
DC/DC Converter; No. of Outputs:1; Output Voltage:2.5V; Output Current:70A; Power Rating:175W; Supply Voltage:48V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:76VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH200H482R5V