What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CUS400M-24/B

400 W, Single Output, 24 VDC@16.67 A Industrial/Medical Baseplate AC-DC Power Supply
$ 167.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS400M-24/B.

IHS

Datasheet11 pages2 years ago

Sager Power Systems

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-07
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 9 months ago)

Descriptions

Descriptions of TDK-Lambda CUS400M-24/B provided by its distributors.

400 W, Single Output, 24 VDC@16.67 A Industrial/Medical Baseplate AC-DC Power Supply
AC-DC Power Supplies, Open frame, Output: 400W, 24V, Option: With baseplate
POWER SUPPLY, AC-DC, MEDICAL, 400W, 24V, 16.67A, BASEPLAETE, CUS400M SERIES
Power supply module,Power Supplies ROHS
AC/DC Power Supply Single-OUT 24V 10.42A 250W Chassis Mount
AC-DC Regulated Power Supply Module
250W(400WForcedAir) 1 141.6mm*85.3mm*40.8mm
Power Supply, Ac-Dc, 24V, 10.42A; Power Supply Applications:Ite & Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):400W; Power Rating (Convection Cooling):250W; Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CUS400M-24/B

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS400M24/B