TAIYO YUDEN PAS409HR-VE5R

Cap Supercap 35000uF 3.3V (5.4 X 4.8 X 1.55mm) SMD Stacked Coin 60C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN PAS409HR-VE5R.

CAD Models

Download TAIYO YUDEN PAS409HR-VE5R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEC-EP0F303Y
Cap Supercap 30000uF 3.3V -20% to 80% (3.85 X 1 X 3.8mm) SMD Stacked Coin 250h 60°C T/R

Descriptions

Descriptions of TAIYO YUDEN PAS409HR-VE5R provided by its distributors.

Cap Supercap 35000uF 3.3V (5.4 X 4.8 X 1.55mm) SMD Stacked Coin 60C T/R
Electric Double Layer Capacitor, 3.3V, 30000uF, Surface Mount, 2119
CAP, PAS, COIN-TYPE, 3.3V, 0.03F, T&R
CAP, 0.03F, 3.3V, 100OHM, 4.8MM COIN; Capacitance:30000µF; Voltage Rating:3.3V; ESR:100ohm; Capacitor Case Style:Coin; Operating Temperature Range:-20°C to +60°C; Capacitor Mounting:SMD; No. of Pins:2
Capacitor,0.03F, 3.3V, 100 Ohm, 4.8Mm Coin; Capacitance:30000Μf; Voltage(Dc):3.3V; Capacitor Terminals:Solder; Capacitance Tolerance:-; Lead Spacing:-; Lifetime @ Temperature:-; Capacitor Case/Package:Coin; Esr:100Ohm Rohs Compliant: Yes |Taiyo Yuden PAS409HR-VE5R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU