FILTER, COMMON MODE CHOKE ,50VDC, SMD; D; FILTER, COMMON MODE CHOKE ,50VDC, SMD; DC Current Max:500mA; DC Resistance Max:0.2ohm; Impedance Typ:800ohm; Insulation Resistance:100Mohm; Voltage Rating VDC:50V; Filter Terminals:Surface Mount; No. of Pins:8