TAIYO YUDEN BRC1608T2R2M

Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.28A 0.715Ohm DCR 0603 T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BRC1608T2R2M.

Newark

Datasheet3 pages4 years ago

Farnell

element14 APAC

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-17.53%

CAD Models

Download TAIYO YUDEN BRC1608T2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TAIYO YUDENLB2518T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.34A 0.117Ohm DCR 1007 T/R
TAIYO YUDENLB2518T2R2MV
Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 340mA 1007 Embossed T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Shielded Wirewound 2.2uH 20% 7.96MHz 5Q-Factor Ferrite 315mA 120mOhm DCR 1008 Blister T/R
TAIYO YUDENLBR2012T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.26A 0.169Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.35A 0.715Ohm DCR 0402 T/R

Descriptions

Descriptions of TAIYO YUDEN BRC1608T2R2M provided by its distributors.

Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.28A 0.715Ohm DCR 0603 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
BRC series 0603 case size 2.2uH 20% 280mA 715m Ohm Chip Wirewound Inductor
LSQPB160808T2R2M,7.96MHz 100MHz 550mA 280mA 2.2¦ÌH 550m¦¸ ¡À20% 0603 1.6mm*800¦Ìm*1mm
Wire-wound Chip Power Inductors (BR series), 0.28A, 2.2 uH, ± 20 %, 0603, RoHS
Taiyo Yuden SCT
Inductor, Power, 2.2uH, 20%, 0.28A, 715mOhm, 0603, SMD
INDUCTOR, 2.2UH, 280MA, 20%; Product Range:BR Series; Inductance:2.2 H; Inductance Tolerance: 20%; High Frequency Inductor Case:0603 ^1608 Metric]; Self Resonant Frequency Min:100MHz; DC Resistance Max:0.55ohm; Packaging:Cut Tape
Inductor, 2.2Uh, 280Ma, 20%; Rango De Producto:Serie Br; Inductancia:2.2Μh; Inductancia, Tolerancia:± 20%; Caracasa Del Inductor Alta Frecuencia:0603 [Métrica 1608]; Frecuencia De Autoresonancia Mín.:100Mhz; Núm. De Contactos:2 |Taiyo Yuden BRC1608T2R2M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU