Taiwan Semiconductor TS78L24CS

Linear Voltage Regulators 3-Terminal Low Current Positive
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS78L24CS.

Taiwan Semiconductor

Datasheet11 pages8 years ago

IHS

Newark

ODG (Origin Data Global)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC REG LINEAR 5V 100MA 8SOIC / Three-Terminal Low Current Positive Voltage Regulators
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mW 100mA 4.9mm
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mW 6mA 4.9mm
onsemiKA79L05AD
Linear Voltage Regulator IC Negative Fixed Output -5V 100mA 8-SOP
onsemiKA78RL00D
Adjustable Positive LDO Regulator, 2.5V Min, 28V Max, 0.6V Dropout, BIPolar, PDSO8

Descriptions

Descriptions of Taiwan Semiconductor TS78L24CS provided by its distributors.

Linear Voltage Regulators 3-Terminal Low Current Positive
Standard Linear Voltage Regulator IC
3-TERMINAL 100MA FIXED 24V VOLTAGE REGULATOR
IC, V REG +24V, SMD, 78L24, SOIC8
Fixed Positive Standard Regulator, BIPolar, PDSO8
IC, V REG +24V, SMD, 78L24, SOIC8; Fixed Output Voltage Nom.: 24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 0V; Input Voltage Max: 40V; Product Range: 7824 Voltage Regulators; Outp

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM