Taiwan Semiconductor TS78L12CS

Linear Voltage Regulators 3-Terminal Low Current Positive
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS78L12CS.

Taiwan Semiconductor

Datasheet11 pages8 years ago

IHS

element14 APAC

Newark

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mW 100mA 4.9mm
IC REG LINEAR 5V 100MA 8SOIC / Three-Terminal Low Current Positive Voltage Regulators
onsemiKA79L05AD
Linear Voltage Regulator IC Negative Fixed Output -5V 100mA 8-SOP
onsemiKA78RL00D
Adjustable Positive LDO Regulator, 2.5V Min, 28V Max, 0.6V Dropout, BIPolar, PDSO8

Descriptions

Descriptions of Taiwan Semiconductor TS78L12CS provided by its distributors.

Linear Voltage Regulators 3-Terminal Low Current Positive
Standard Linear Voltage Regulator IC
3-TERMINAL 100MA FIXED 12V VOLTAGE REGULATOR
IC, V REG +12V, SMD, 78L12, SOIC8
Fixed Positive Standard Regulator, BIPolar, PDSO8
IC, V REG +12V, SMD, 78L12, SOIC8; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 0V; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; Outp

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM