What’s new: Find the right parts faster with our redesigned experience

Learn more

Taitron 1N4003

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taitron 1N4003.

IHS

Datasheet4 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.054
$ 0.054
Stock
3,006
753,016
753,016
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
-
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
300 ns
300 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Taitron 1N4003 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Rectifers-Standard,1.0A 200V in DO-41 PKG

Manufacturer Aliases

Taitron has several brands around the world that distributors may use as alternate names. Taitron may also be known as the following names:

  • TCI
  • TAITRON COMPONENTS
  • TAITRON COMPONENTS INC
  • TAIT
  • TAITRN
  • Taitron Components Incorporated
  • TAITRON Passives
  • TAITRON COMPINC
  • TAI