Switchcraft EHUSBABX

Conn USB 2.0 Type A-USB 2.0 Type B Coupler RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
$ 13.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHUSBABX.

Farnell

Datasheet1 page16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.10%

CAD Models

Download Switchcraft EHUSBABX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity292303-9
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
TE Connectivity1473574-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EHUSBABX provided by its distributors.

Conn USB 2.0 Type A-USB 2.0 Type B Coupler RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
Audio Panel Conn - EH Series USB-A to USB-B Feedthru Nickel Finish
ADAPTER, USB-A TO USB-B, RECEPTACLE, PANEL MOUNT, SWITCHCRAFT, EHUSBABX SERIES
Usb Adapter, Type A Rcpt-B Rcpt, Black; Usb Connector Convert From:Usb Type A Receptacle; Usb Connector Convert To:Usb Type B Receptacle; Usb Standard:-; Ip Rating:-; Product Range:Eh Series; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Switchcraft/conxall EHUSBABX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT