Switchcraft CA761KS07984

SWC CA761KS07984 Connectors > Audio - Video > Circular-Audio > XLR - Connector
$ 16.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft CA761KS07984.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+12.56%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-12-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Switchcraft CA761KS07984 provided by its distributors.

SWC CA761KS07984 Connectors > Audio - Video > Circular-Audio > XLR - Connector
DC Power Straight Plug -2M Cbl 761KS Overmold to S&T 2.5mm CntrPin - Sealed-Locking
DC Power Cords Sld DC PWR Cbl Assy 0.100 Cen Pin STRT
Cable Assembly DC Power 2m 2.5mm Plug 2POS PL 20AWG
SEALED DC POWER CABLE ASSY, 0.10 / Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.6' (2.00m)
761KS OVRMLD TO S&T | Switchcraft CA761KS07984
Cable Assembly PVC 2m 1POS Sealed Power PL
DC PWR CABL 2M SEALED .10 PIN STRT
CBL ASSY 2.5MM PLUG-CBL RND 6.6'
Dc Power Plug, 5A, 30Vdc, Cable; Gender:Plug; Current Rating:5A; Pin Diameter:-; Barrel Length:12Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.5Mm; Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall CA761KS07984

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT