What’s new: Find the right parts faster with our redesigned experience

Learn more

Susumu RG1005P-332-B-T5

Fixed Resistor, Thin Film, 0.125W, 3300ohm, 75V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RG1005P-332-B-T5.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

element14

Future Electronics

Inventory History

3 month trend:
-2.57%

CAD Models

Download Susumu RG1005P-332-B-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0402BRD073K3L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 3.3kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB332X
Res Thin Film 0402 3.3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B3K3E1
Res Thin Film 0402 3.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF-A-0402B3K3E1
Res Thin Film 0402 3.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERA-2AEB302X
Res Thin Film 0402 3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB3321X
Res Thin Film 0402 3.32K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Susumu RG1005P-332-B-T5 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 3300ohm, 75V, 0.1% +/-Tol, Surface Mount, 0402
RG Series 0402 3.3 kOhm 0.0625 W ±1 % ±25 ppm/°C SMT Thin Film Resistor
0402 (1005Metric) FIXED RESISTOR RG 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 3.3kOhm ±25ppm/C
RES SMD 3.3K OHM 0.1% 1/16W 0402
RES, THIN FILM, 3K3, 0.1%, 0.063W, 0402; Resistance: 3.3kohm; Product Range: RG Series; Voltage Rating: 25V; Resistor Element Type: Thin Film; Resistor Case Style: 0402 ^1005 Metric]; Power Rating: 63mW; Resi
Res, Thin Film, 3K3, 0.1%, 0.063W, 0402; Rango De Producto:Serie Rg; Resistencia:3.3Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:25V; Tipo De Resistencia:0402 [1005 Metric]; Cantidad De Rollos:5000 |Susumu RG1005P-332-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)