Sure Seal 120-1870-000

Compliant Receptacle Unknown 120 PVC, Polyvinylchloride Circular Lead, Tin 10
$ 4.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sure Seal 120-1870-000.

element14 APAC

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-98.89%

Related Parts

ITT / Cannon120-8551-100
CIRCULAR, RECEPTACLE, MSS, 2 WAY, CABLE; Connector Type:Circular Industrial; Ser
ITT / Cannon120-8551-101
CIRCULAR, RECEPTACLE, MSS, 3 WAY, CABLE; Connector Type:Circular Industrial; Ser
ITT / Cannon120-8551-002
Circular Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Sure Seal 120-1870-000 provided by its distributors.

Compliant Receptacle Unknown 120 PVC, Polyvinylchloride Circular Lead, Tin 10
Nitrile Rubber 15A
SSC 120-1870-000
Circular Connector, Receptacle, 10 Position, Cable; Connector Type:Circular Industrial; Product Range:Sure-Seal Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:10Contacts; Coupling Style:Push-Pull Rohs Compliant: Yes |Sure-Seal 120-1870-000

Manufacturer Aliases

Sure Seal has several brands around the world that distributors may use as alternate names. Sure Seal may also be known as the following names:

  • Sure Seal Connections
  • Sure Seal Connectors
  • Sure-Seal Legacy
  • Sure Seal CUT
  • STANDARD K