Sunx FX-101-Z

NPN - Open Collector DIN Rail Active Standard Sensor Amplifier 30mA 12V~24V 55C
$ 112.596
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunx FX-101-Z.

RS (Formerly Allied Electronics)

Datasheet20 pages19 years ago

Newark

Descriptions

Descriptions of Sunx FX-101-Z provided by its distributors.

NPN - Open Collector DIN Rail Active Standard Sensor Amplifier 30mA 12V~24V 55C
Panasonic FX101Z Light-Wave Conductor Amplifier Energy Saving Compact
FIBER AMPLIFIER, STANDARD TYPE, NPN, DISPLAY, M8-CONNECTOR TYPE
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX101Z