Sunon Fans DP201A-2123HST.GN

AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 85/105CFM, 0.25/0.30H2O, Sleeve, Terminals
$ 15.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans DP201A-2123HST.GN.

Future Electronics

Datasheet9 pages5 years ago
Datasheet9 pages3 years ago

Electro Sonic

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+109%

Supply Chain

Country of OriginMainland China
Introduction Date2016-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bud IndustriesDMX-4776-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesDMX-4777-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Hammond1590GBK
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1590GBK
Hammond1590ABK
Aluminum die cast enclosure, (L x W x H) 92 x 39 x 27 mm, black (RAL 9005), IP54, 1590ABK
Hammond1590AFLBK
Aluminum die cast enclosure, (L x W x H) 93 x 39 x 31 mm, black (RAL 9005), IP54, 1590AFLBK
Bud IndustriesAN-2850-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 3.54 X 1.42 X 1.18, AN-A SERIES

Descriptions

Descriptions of Sunon Fans DP201A-2123HST.GN provided by its distributors.

AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 85/105CFM, 0.25/0.30H2O, Sleeve, Terminals
AC Fan Axial Sleeve Bearing 220V to 240V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed
FAN, AXIAL, 120 X 38MM, 230VAC, SLEEVE BEARING, HIGH SPEED, 2550/2900 RPM, TERMINALS
AC Fan Sleeve Bearing 0.125A/0.11A 20W/19W 50Hz/60Hz 2550RPM/2900RPM 85CFM/105CFM 43dB/48dB Flange Mount
AC FAN, 220-240V, 120X120X38MM, 105CFM, 48DBA, 19W, 2900RPM, TERMINALS
Fan 120x38 230VAC 20W 144,42m3/h Sleeve Faston DP201A-2123HST
Axial fan [Sunon] DP201A-2123HST.GN. Axial fan
Fan 172x150x50.8mm|12VDC|243.6CFM|58.4dbA|Ball
AC Fan, Axial Construction, 0.125A, 240V, 20W
Fan 230V 120x38 S T 144m³/h 43dBA
AC Fan 120X120X38mm 220-240VAC
FAN AXL 119.5X38.5MM 220/240VAC
AC FAN, SLEEVE, 120MM, 2900RPM, 220-240V; Nominal Rated Voltage AC:220V to 240V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Sleeve Bearing; Air Flow - CFM:105CFM; Noise Rating:48dBA; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP 201 A 2123 HST.GN
  • DP201A 2123HST.GN
  • DP201A-2123HST.GN.
  • DP201A/2123HST.GN
  • DP201A2123HST.GN
  • DP201A2123HSTGN