Sunon Fans DP201A-2123HSL.GN

AC Fan Axial Sleeve Bearing 220V to 240V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed
$ 18.61
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans DP201A-2123HSL.GN.

IHS

Datasheet2 pages12 years ago

element14 APAC

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.93%

Supply Chain

Country of OriginMainland China
Introduction Date2012-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sunon Fans DP201A-2123HSL.GN provided by its distributors.

AC Fan Axial Sleeve Bearing 220V to 240V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed
AC Fan Sleeve Bearing 0.125A/0.11A 20W/19W 50Hz/60Hz 2550RPM/2900RPM 85CFM/105CFM 43dB/48dB Flange Mount
AC FAN, 220-240V, 120X120X38MM, 85/105CFM, 20/19W, 43/48DBA, TERMINALS
AC Fan, Axial Construction, 0.125A, 240V, 20W
Axial Fan, 120Mm, 230Vdc,85Cfm, 43Dba; Rango De Producto:Serie Dp; Tensión De Alimentación:240Vac; Tamaño Del Marco Del Ventilador:120Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:85Cu.ft/Min; Evaluación Del Ruido:43Dba |Sunon DP201A/2123HSL.GN
Current Rating Max. mA = 110 / Operating Voltage Max. V = 245 / Operating Voltage Min. V = 185 / AC or DC Operation = AC / Bearing Type = Sleeve / Fan Speed min-1 = 2900 / Flow Rate m³/h = 178.4 / Width mm = 120 / Current Rating Min. mA = 125 / Height mm = 120 / Nominal Voltage V = 230 / Noise Level dBA = 48 / Depth mm = 38

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9606254
  • DP201A 2123HSL.GN
  • DP201A/2123HSL.GN
  • DP201A2123HSL.GN
  • DP201A2123HSLGN