Current Rating Max. mA = 61 / Operating Voltage Max. V = 265 / Operating Voltage Min. V = 90 / AC or DC Operation = EC / Bearing Type = Ball / Fan Speed min-1 = 3000 / Flow Rate m³/h = 153 / Width mm = 120 / Current Rating Min. mA = 37 / Height mm = 120 / Noise Level dBA = 44 / IP Rating = IP55 / Depth mm = 38