Sumida CPFC74BNP-102

Ind Common Mode Choke 1MOhm 2.5A 4-Pin SMD
$ 2.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CPFC74BNP-102.

IHS

Datasheet1 page2 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN242-6-02-1M8
Common Mode Chokes / Filters 6A 1.8mH 20mOhm Vertical Choke
TE ConnectivityRN142-6-02-1M8
Common Mode Chokes / Filters 6A 1.8mH 20mOhm Horizontal Choke
Common Mode Chokes Dual 190Ohm 100MHz 5A 20mOhm DCR SMD Embossed T/R
TE ConnectivityRN143-6-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 6A 0.02Ohm DCR Thru-Hole
Choke, Common Mode, 250 Ohm, 5 A, 5mm x 5mm x 2.35mm
Common Mode Chokes Dual 150Ohm 100MHz 5A 0.02Ohm DCR SMD T/R

Descriptions

Descriptions of Sumida CPFC74BNP-102 provided by its distributors.

Ind Common Mode Choke 1MOhm 2.5A 4-Pin SMD
1kΩ@100MHz 20mΩ 2 Common Mode Filters ROHS
Data Line Filter, 2 Function(s), 2.5A, 4 Pin(s)
CMC 2.5A 2LN 1 KOHM SMD

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPFC74BNP102