STMicroelectronics VNP35N07-E

VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB
$ 2.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNP35N07-E.

Newark

Datasheet24 pages11 years ago
Datasheet11 pages28 years ago
Datasheet8 pages27 years ago

HQonline

Future Electronics

element14 APAC

TME

Inventory History

3 month trend:
-12.41%

CAD Models

Download STMicroelectronics VNP35N07-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP35NF10
N-Channel 100V - 0.030 Ohm - 40A - TO-220 LOW GATE CHARGE StripFET(TM) POWER MOSFET
onsemiFQP44N08
MOSFET N-CH 80V 44A TO-220
STMicroelectronicsSTP30NF10
N-CHANNEL 100V 0.038 OHM 35A TO-220 LOW GATE CHARGE STripFET II MOSFET
STMicroelectronicsSTP45NF06
N-channel 60 V, 0.22 Ohm typ., 38 A, STripFET(TM) II Power MOSFET in a TO-220 package
onsemiFQP27P06
Power MOSFET, P-Channel, QFET®, -60 V, -27 A, 70 mΩ, TO-220
Trans MOSFET N-CH 60V 45A Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of STMicroelectronics VNP35N07-E provided by its distributors.

VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB
Current Limit SW 1-IN 1-OUT to 18V 45A Automotive AEC-Q100 3-Pin(3+Tab) TO-220AB Tube
Transistor Polarity:n Channel; Drain Source Voltage Vds:80V; Continuous Drain Current Id:18A; On Resistance Rds(On):0.028Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; No. Of Pins:3Pinsrohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNP35N07-E.
  • VNP35N07E