STMicroelectronics VNH7070BASTR

Motor Driver/Controller, H-Bridge, 1 Output, 4 V to 28 V Supply, 15 A Out, NSOIC-16
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNH7070BASTR.

SHENGYU ELECTRONICS

Datasheet38 pages9 years ago

TME

Inventory History

3 month trend:
-0.36%

CAD Models

Download STMicroelectronics VNH7070BASTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics VNH7070BASTR provided by its distributors.

Motor Driver/Controller, H-Bridge, 1 Output, 4 V to 28 V Supply, 15 A Out, NSOIC-16
Power MOSFET Tape & Reel (TR) VNH7070 Automotive motor driver 13V 15A 3.9mm -40C~150C TJ
Automotive fully integrated H-bridge motor driver, SO-16, RoHS, Tape and Reel
STMicroelectronics SCT
H-Bridge Motor Driver 4V to 28V 16-Pin SOIC T/R
Avnet Japan
15A Brush DC Motor 4V~28V PWM SOP-16 Motor Driver ICs ROHS
Full-Bridge Motor Driver 15A Auto SOIC16
MOTOR DRIVER, H-BRIDGE, NSOIC-16; Motor Type: H-Bridge; No. of Outputs: 1Outputs; Output Current: 15A; Output Voltage: -; Driver Case Style: NSOIC; No. of Pins: 16Pins; Supply Voltage Min: 4V; Supply Voltage Max: 28V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNH7070-BASTR
  • VNH7070BASTR.