STMicroelectronics VN340SPTR-33-E

VN340 Series Quad High Side 36 V 1 A 0.2 Ohm Power Solid State Relay -PowerSO-10
$ 3.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN340SPTR-33-E.

HQonline

Datasheet19 pages10 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
-2.20%

CAD Models

Download STMicroelectronics VN340SPTR-33-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.328
$ 3.176
Stock
207,359
259,226
Authorized Distributors
6
6
Number of Outputs
1
1
Max Output Current
1 A
1 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
10 V
10 V
Resistance
200 mΩ
200 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
24 V
24 V
Case/Package
-
-
Packaging
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsVN340SP-33-E
VN340SP Series 36 V 200 mOhm Quad High-Side Solid-State Relay - PowerSO-10
STMicroelectronicsVN5050JTR-E
Current Limit SW 1-IN 1-OUT to 26.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5016AJTR-E
Single channel high side driver with analog current sense for automotive applications
BTS50050xx Series 28 V 16 A Smart High Side Power Switch - PG-DSO-12-16
Power Switch Hi Side 15A 12-Pin DSO EP
MicrochipMIC2549A-1YTS
Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 14TSSOP

Descriptions

Descriptions of STMicroelectronics VN340SPTR-33-E provided by its distributors.

VN340 Series Quad High Side 36 V 1 A 0.2 Ohm Power Solid State Relay -PowerSO-10
Current Limit SW 4-IN 4-OUT to 1A 12-Pin(10+2Tab) PowerSO T/R
10V~36V 200mΩ 1A PowerSO-10 Power Distribution Switches ROHS
Power Switch Hi Side 1A 10-Pin(10+2Tab) PowerSO T/R
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO10
Tape & Reel (TR) VN340 Current Limiting (Fixed) Over Temperature e3 power distribution switch 3.66mm 36V 50μs 4A
IC MCU 32BIT 1MB FLASH 216LQFP
STMicroelectronics, VN340SPTR-33-E
RS APAC
STMicroelectronics , 36 V, 1, 10
IC SSR HIGH SIDE QUAD POWERSO10
RELAY DRIVER, -40 TO 125DEG C; Output Current:1A; Supply Voltage Min:10V; Supply Voltage Max:36V; IC Case / Package:PowerSO; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN340SPTR-33-E.
  • VN340SPTR33E