STMicroelectronics VN340SP-33-E

VN340SP Series 36 V 200 mOhm Quad High-Side Solid-State Relay - PowerSO-10
$ 3.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN340SP-33-E.

ODG (Origin Data Global)

Datasheet19 pages10 years ago

Arrow Electronics

STMicroelectronics

Inventory History

3 month trend:
-4.56%

CAD Models

Download STMicroelectronics VN340SP-33-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.176
$ 3.328
Stock
259,226
207,359
Authorized Distributors
6
6
Number of Outputs
1
1
Max Output Current
1 A
1 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
10 V
10 V
Resistance
200 mΩ
200 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
24 V
24 V
Case/Package
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsVN540SPTR-E
VN540SP Series 36 V 50 mOhm High Side Smart Power Solid State Relay-POWERSO-10
Texas InstrumentsTPS22920YZPT
3.6-V, 4-A, 5.3-mΩ load switch with output discharge 8-DSBGA -40 to 85
Texas InstrumentsTPS22965TDSGRQ1
Tape & Reel (TR) TPS22965 SOURCE SINK e4 power distribution switch 2mm 2.5V 4A 16m Ohm
Texas InstrumentsTPS22967DSGR
5.5-V, 4-A, 22-mΩ load switch with adj. rise time and output discharge 8-WSON -40 to 85
STMicroelectronicsVN540SP-E
Current Limit SW 1-IN 1-OUT to 8A 12-Pin(10+2Tab) PowerSO Tube
STMicroelectronicsVN340SPTR-33-E
VN340 Series Quad High Side 36 V 1 A 0.2 Ohm Power Solid State Relay -PowerSO-10

Descriptions

Descriptions of STMicroelectronics VN340SP-33-E provided by its distributors.

VN340SP Series 36 V 200 mOhm Quad High-Side Solid-State Relay - PowerSO-10
Quad high side smart power solid state relay
Power Switch Hi Side 1A 12-Pin (10+2Tab) PowerSO Tube
10V~36V 200mΩ 1A PowerSO-10 Power Distribution Switches ROHS
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO10
Current Limit SW 4-IN 4-OUT to 2A 10-Pin PowerSO EP Tube
Tube VN340 Current Limiting (Fixed) Over Temperature e3 power distribution switch 3.66mm 36V 50mus 4A
4xHSS 200mOhm 36V PowerSO10 SMD
4 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO10
继电器驱动器SS, -40 至 125度;
SS RELAY DRIVER, -40 TO 125DEG C;
IC PWR DRIVER N-CHAN 1:1 PWRSO10

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN340SP33E