STMicroelectronics UPSD3422EV-40U6

Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP80
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UPSD3422EV-40U6.

IHS

Datasheet300 pages17 years ago

DigiKey

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2004-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP Tray
MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP Tray
IC MCU 16BIT 64KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP Tray

Descriptions

Descriptions of STMicroelectronics UPSD3422EV-40U6 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP80
8-BIT FLASH 40 MHz MICROCONTROLLER PQFP80
8-bit Microcontrollers - MCU 8 BITS MICROCONTR
MCU, 8BIT, 8032, 40MHZ, TQFP-80; Product Range: 8051 Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 96KB; RAM Memory Size: 4KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 46I/O's; Embedded Interface Type
8-Bit Microcontroller IC; Controller Family/Series:(8032) uPSD; Memory Size, EEPROM:32Kbit; No. of I/O Pins:46; No. of PWM Channels:12; Clock Speed:40MHz; Interface:I2C, SPI, UART, USB; Package/Case:80-TQFP; No. of Pins:80 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics