STMicroelectronics UC2844BN

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC2844BN.

Future Electronics

Datasheet15 pages27 years ago

HQonline

TME

iiiC

Mouser

Inventory History

3 month trend:
+54.02%

CAD Models

Download STMicroelectronics UC2844BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
onsemiUC3844BNG
ON SEMICONDUCTOR UC3844BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
Texas InstrumentsUC2843N
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8
Texas InstrumentsUC3843N
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube

Descriptions

Descriptions of STMicroelectronics UC2844BN provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
UC2844 Series Current Mode PWM Controller Voltage Regulator - DIP-8
UC2844 Boost Flyback Tube e3 DC to DC switching controller 50ns 17mA 3.32mm 5.05V
500kHz 10V~30V DIP-8 AC-DC Controllers & Regulators ROHS
PWM Pulse Width Modulator Controllers 0.5mA Current Mode
STMICROELECTRONICS UC2844BN CURRENT MODE PWM CONTROLLERS
PWM CONTROLLER, 500KHZ, 15V, DIP-8; Input Voltage: -; Output Voltage: -; Output Current: 1A; Supply Voltage Min: 11V; Supply Voltage Max: 30V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 500kHz; Operating Tempe
PWM CONTROLLER, 500KHZ, 15V, DIP-8; Power Supply Controller Type:Single Ended Controller; No. of Channels:1Channels; Control Mode:Current Mode Control; Supply Voltage Min:11V; Supply Voltage Max:30V; IC Case / Package:DIP; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2844BN.