STMicroelectronics TYN840RG

TYN840 Series 800 Vdrm 40 A Standard Silicon Controlled Rectifier - TO-220AB
$ 1.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TYN840RG.

Future Electronics

Datasheet8 pages13 years ago

Arrow Electronics

element14 APAC

iiiC

Inventory History

3 month trend:
-8.69%

CAD Models

Download STMicroelectronics TYN840RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TYN840RG provided by its distributors.

TYN840 Series 800 Vdrm 40 A Standard Silicon Controlled Rectifier - TO-220AB
STMICROELECTRONICS TYN840RGThyristor, 800 V, 35 mA, 25 A, 40 A, TO-220AB, 3 Pins
Thyristor SCR 800V 480A 3-Pin(3+Tab) TO-220AB Tube
Avnet Japan
35mA 5V 25A 40A 460A,480A 800V 5¦ÌA 1.3V TO-220 10.4mm*4.6mm*9.15mm
Silicon Controlled Rectifier, 40A I(T)RMS, 40A I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
35mA 40A One-way thyristor TO-220 TRIACs ROHS
Thyristor, 800V, 460A, To-220Ab; Peak Repetitive Off State Voltage:800V; Gate Trigger Current Max:35Ma; Average On State Current:25A; On State Rms Current:40A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Product Range:-; Msl:- Rohs Compliant: Yes |Stmicroelectronics TYN840RG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics