STMicroelectronics TSX3704IPT

TSX3704 Series 16 V 10 pA Micropower Quad CMOS Voltage Comparator - TSSOP-14
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX3704IPT.

Farnell

Datasheet22 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-1.30%

CAD Models

Download STMicroelectronics TSX3704IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TSX3704IPT provided by its distributors.

TSX3704 Series 16 V 10 pA Micropower Quad CMOS Voltage Comparator - TSSOP-14
Tape & Reel (TR) TSX3704 Push-Pull 0.0012muA comparator circuit 10pA @ 5V 2400ns 5mm 3V
5¦ÌA 2.8¦Ìs Push-Pull 4 16V 5mV@ 5V 10pA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
IC COMPARATOR 4 CMOS 14TSSOP / Comparator CMOS Push-Pull 14-TSSOP
Micropower 16V Quad CMOS voltage comparator
Micropower Comparator Quad CMOS 2.7V to 16V 14-Pin TSSOP T/R
Micropower quad CMOS comparator, push pull output, 5µA, 16V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
Comparator, 4 Func, 6000uV Offset-Max, 2400ns Response Time, CMOS, PDSO14
Analog Comparators CONDITIONING & INTERFACES
TSSOP14 MEDIUM END COMPARATORS
COMPARATOR, 2.4US, -40 TO 125DEG C; Comparator Type: Micropower; No. of Comparators: 4 Comparators; Response Time: 2.4µs; Supply Voltage Range: 2.7V to 16V, ± 1.35V to ± 8V; Comparator Case Style: TSSOP; No. of Pins: 14Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics