
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 511-TPI12011NRL | 352 | 1 | Tape & Reel | ||||||||
| Win Source | WS-TPI12011NRL | 1,688 | 20 | 22h | ||||||||
| Worldway Electronics | TPI12011NRL | 28,355 | 7 | Tape & Reel | 20h | |||||||
| ICPartonline | TPI12011NRL | 32,193 | >1wk | |||||||||
| Esaler Electronic | TPI12011NRL | 2,500 | 11h |
Download datasheets and manufacturer documentation for STMicroelectronics TPI12011NRL.
Download STMicroelectronics TPI12011NRL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TPI12011NRL provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TPI12011NRL.