STMicroelectronics TN1215-600G-TR

TN1215 Series 600 Vdrm 12 A Surface Mount Sensitive and Standard SCRs - D2PAK
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TN1215-600G-TR.

Farnell

Datasheet17 pages13 years ago

Newark

Future Electronics

Mouser

Inventory History

3 month trend:
+5.98%

CAD Models

Download STMicroelectronics TN1215-600G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.5
Stock
527,080
144,679
Authorized Distributors
6
5
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
30 mA
30 mA
Leakage Current
2 mA
5 µA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
D2PAK
D2PAK
Mount
Surface Mount
Surface Mount
Forward Voltage
-
1.5 V
Peak Non-Repetitive Surge Current
110.14 kA
110.14 kA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TN1215-600G-TR provided by its distributors.

TN1215 Series 600 Vdrm 12 A Surface Mount Sensitive and Standard SCRs - D2PAK
40mA 15mA 600V 1 unidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS
Thyristor SCR 600V 145A 3-Pin(2+Tab) D2PAK T/R
SCR THYRISTOR, 12A, 600V, TO-263; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 15mA; Current It av: 8A; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-263; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 145A; Holding Current Max Ih: 30mA; Gate Trigger Voltage Max Vgt: 1.3V; Operating Temperature Max: 125°C; Product Range: TN1215 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN1215-600G-TR.