STMicroelectronics TN1205H-6G-TR

TN1205H Series 600 Vdrm 12 A High Temperature SCR Surface Mount - D2PAK
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TN1205H-6G-TR.

STMicroelectronics

Datasheet10 pages14 years ago

Future Electronics

TME

Inventory History

3 month trend:
-4.04%

CAD Models

Download STMicroelectronics TN1205H-6G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TN1205H-6G-TR provided by its distributors.

TN1205H Series 600 Vdrm 12 A High Temperature SCR Surface Mount - D2PAK
Thyristor SCR 600V 126A 3-Pin(2+Tab) D2PAK T/R
SCR, 7.6A, 600V, TO-263-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 5mA; Current It av: 7.6A; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-263; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 126A; Holding Current Max Ih: 20mA; Gate Trigger Voltage Max Vgt: 1.3V; Operating Temperature Max: 150°C; Product Range: TN1205H Series; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN1205H6GTR