STMicroelectronics TL082IN

Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDIP2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL082IN.

STMicroelectronics

Datasheet17 pages20 years ago

IHS

element14 APAC

Sierra IC

Farnell

CAD Models

Download STMicroelectronics TL082IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TL082IN provided by its distributors.

Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDIP2
DUAL OP-AMP 13000 uV OFFSET-MAX 4 MHz BAND WIDTH PDIP8
ROHS3Compliant EAR99 TL082 Matte Tin (Sn) - annealed op amp buffer circuit 9.27mm 20pA 9V 4000kHz
OP Amp Dual GP ±18V 8-Pin PDIP Tube
GENERAL PURPOSE J-FET DUAL OPERATIONAL AMPLIFIERS
IC OPAMP JFET 2 CIRC 8MINI DIP
2xOP 4MHz 16V/µs DIP8 SMD RoHSconf
JFET inputs, low input bias current
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:16V/µs; Supply Voltage Min:6V; Supply Voltage Max:36V; No. of Pins:8; Bandwidth:4GHz; Leaded Process Compatible:Yes; Offset Voltage:10mV; Package/Case:8-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics