STMicroelectronics T835H-6T

35mA 35mA 600V 1 bidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T835H-6T.

Newark

Datasheet10 pages14 years ago

STMicroelectronics

Farnell

Inventory History

3 month trend:
-2.44%

CAD Models

Download STMicroelectronics T835H-6T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T835H-6T provided by its distributors.

35mA 35mA 600V 1 bidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS
TRIAC Diode 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube
Triac, 600 V, 8 A, TO-220AB, 1 V, 80 A, 35 mA
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
35mA 8A Two-way thyristor- TO-220AB-3 TRIACs ROHS
TRIAC ALTERNISTOR 600V 8A TO220
35mA 8A 1.5V 80A,84A 600V 5¦ÌA 1V TO-220
8 A - 600 V - 150°C H-series Triacs, Tube
STMicroelectronics SCT
Thyristor |Stmicroelectronics T835H-6T
TRIAC HIGH TEMP 8A; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):8A; Peak Non Rep Surge Current Itsm 50Hz:80A; Gate Trigger Voltage Max Vgt:1V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Current Itsm @ 60Hz:84A; Gate Trigger Current Igt (Q1) t2+g+:35mA; Gate Trigger Current Max, Igt:35mA; Holding Current Max Ih:35mA; Package / Case:TO-220AB; Termination Type:Through Hole; Thyristor Type:Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T835H6T