
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-7643-1-ND | 73 | 1 | Cut Tape | ||||||||
| TME | T835H-6G-TR | 0 | 1 | 2h | ||||||||
| Future Electronics | T835H-6G-TR | 0 | 1K | Tape & Reel | ||||||||
| Avnet | T835H-6G-TR | 0 | 2K | 2d | ||||||||
| Arrow Electronics | T835H-6G-TR | 0 | 2K |
Download datasheets and manufacturer documentation for STMicroelectronics T835H-6G-TR.
Download STMicroelectronics T835H-6G-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of STMicroelectronics T835H-6G-TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics T835H-6G-TR.