
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | T810H-6G-TR | 5,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 497-T810H-6G-TRCT-ND | 84 | 1 | Cut Tape | ||||||||
| TME | T810H-6G-TR | 0 | 1 | 17h | ||||||||
| Avnet | T810H-6G-TR | 0 | 2K | 2d | ||||||||
| Arrow Electronics | T810H-6G-TR | 0 | 2K |
Download STMicroelectronics T810H-6G-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics T810H-6G-TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: