STMicroelectronics T405-700B-TR

Triac Diode 700V 4A(RMS) 31A 3-PIN(2+TAB) Dpak T/r / Triac Sens Gate 700V 4A Dpak
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T405-700B-TR.

IHS

Datasheet15 pages13 years ago

Components Direct

STMicroelectronics

Inventory History

3 month trend:
+9.09%

CAD Models

Download STMicroelectronics T405-700B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T405-700B-TR provided by its distributors.

TRIAC Diode 700V 4A(RMS) 31A 3-Pin(2+Tab) DPAK T/R / TRIAC SENS GATE 700V 4A DPAK
T4 Series 700 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252
TRIAC, 4A, 700V, TO-252; Peak Repetitive Off-State Voltage, Vdrm: 700V; On State RMS Current IT(rms): 4A; Triac Case Style: TO-252; Gate Trigger Current Max (QI), Igt: 5mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: -; Peak Non Rep Surge Current Itsm 50Hz: 30A; Holding Current Max Ih: 10mA; No. of Pins: 3Pins; Operating Temperature Max: 125°C; Product Range: Snubberless T4 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T405-700BTR
  • T405700BTR