STMicroelectronics T2550-12G-TR

TRIAC ALTERNISTOR 1.2KV D2PAK / TRIAC Alternistor - Snubberless 1.2 kV 25 A Surface Mount D2PAK
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T2550-12G-TR.

Farnell

Datasheet12 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-1.23%

CAD Models

Download STMicroelectronics T2550-12G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T2550-12G-TR provided by its distributors.

TRIAC ALTERNISTOR 1.2KV D2PAK / TRIAC Alternistor - Snubberless 1.2 kV 25 A Surface Mount D2PAK
25 A , 1200 V , Snubberless , in D2PAK Triac, Tape and Reel
STMicroelectronics SCT
STMICROELECTRONICS T2550-12G-TR Triac, 1.2 kV, 50 mA, 1 W, 1.3 V, TO-263
TRIAC, SNUBBERLESS, 1.2KV, 25A, TO-263-3; Peak Repetitive Off-State Voltage, Vdrm: 1.2kV; On State RMS Current IT(rms): 25A; Triac Case Style: TO-263; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: 1W; Peak Non Rep Surge Current Itsm 50Hz: -; Holding Current Max Ih: 60mA; No. of Pins: 3Pins; Operating Temperature Max: 125°C; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: -40°C; Thyristor Case: TO-263

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2550-12G-TR.