STMicroelectronics T1635T-6I

Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1635T-6I.

IHS

Datasheet9 pages13 years ago

element14 APAC

STMicroelectronics

TME

iiiC

Inventory History

3 month trend:
+19.76%

CAD Models

Download STMicroelectronics T1635T-6I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2010-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T1635T-6I provided by its distributors.

Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt
40mA 35mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS
Snubberless TRIAC, 16A I(T)RMS, TO-220AB
16A Snubberless™ and logic level Triacs
TRIAC ALTERNISTOR 600V 16A TO220
35mA 16A Two-way thyristor- TO-220 TRIACs ROHS
TRIAC ALTERNISTOR 600V TO220AB
35mA 16A 120A,126A 600V 1.3V TO-220 9.3mm
Thyristor |Stmicroelectronics T1635T-6I
Triacs SNUBBERLESS 16 A TRIACS
TRIAC, 16A, 600V, 0.035A, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:35mA; On State RMS Current IT(rms):16A; Peak Non Rep Surge Current Itsm 50Hz:120A; Gate Trigger Voltage Max Vgt:1.3V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Holding Current Max Ih:40mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1635T6I