STMicroelectronics T1635-600G

T1635 Series 600 Vdrm 16 A Surface Mount Snubberless Logic/Standard Triac -D2PAK
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1635-600G.

ODG (Origin Data Global)

Datasheet18 pages7 years ago

Factory Futures

TME

Newark

iiiC

Inventory History

3 month trend:
+10.92%

CAD Models

Download STMicroelectronics T1635-600G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.513
$ 0.513
Stock
411,235
645,162
645,162
Authorized Distributors
6
6
6
RMS Current (Irms)
16 A
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
35 mA
35 mA
35 mA
Leakage Current
5 µA
2 mA
2 mA
Case/Package
D2PAK
D2PAK
D2PAK
Mount
Surface Mount
Surface Mount
Surface Mount
Max RMS Current
16 A
16 A
16 A
Element Configuration
Single
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T1635-600G provided by its distributors.

T1635 Series 600 Vdrm 16 A Surface Mount Snubberless Logic/Standard Triac -D2PAK
Triac Housing type: D2PAK Conducting-state current: 16 A Periodic peak voltage: 600 V Voltage rise: 500 V/us
T1635-600G , TRIAC, 600V 16A, GATE TRIGGER 1.3V 35MA, 3-PIN D2PAK
STMicroelectronics T1635-600G TRIAC D2PAK 16 A 600 V tube
35mA 35mA 600V 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS
Peak Repetitive Off State Voltage:600V; On State RMS Current:16A; Triac Case Style:TO-263 (D2PAK); Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:160A; Holding Current Max:35mA; No. of Pins:3Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1635-600G.