STMicroelectronics T1235T-8G-TR

Surface Mount 12 A 800 V Snubberless Triac - D2PAK
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1235T-8G-TR.

Farnell

Datasheet10 pages8 years ago

Inventory History

3 month trend:
+60.28%

CAD Models

Download STMicroelectronics T1235T-8G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.464
Stock
516,236
121,176
Authorized Distributors
6
6
RMS Current (Irms)
-
-
Max Repetitive Reverse Voltage (Vrrm)
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Hold Current
-
-
Leakage Current
-
-
Case/Package
-
-
Mount
-
-
Max RMS Current
12 A
12 A
Element Configuration
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T1235T-8G-TR provided by its distributors.

Surface Mount 12 A 800 V Snubberless Triac - D2PAK
Triac, 800 V, 12 A, TO-263 (D2PAK), 1.3 V, 90 A, 40 mA
12A 800V 150°C D²PAK Snubberless™ T-Series Triac, Tape and Reel
STMicroelectronics SCT
TRIAC 800V 12A(RMS) 95A 3-Pin(2+Tab) D2PAK T/R
TRIAC 1.6V 800V 0.005mA 3-Pin TO-263 T/R
Avnet Japan
35mA 12A 1.6V 95A,90A 800V 5¦ÌA 1.3V D2PAK
Triacs DFD THYR TRIAC & RECTIFIER
D2PAK Thyristors (SCR)/Modules ROHS
Thyristor |Stmicroelectronics T1235T-8G-TR
THYRISTORS (SCR) AND AC SWITCHES

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics