STMicroelectronics T1235H-6G-TR

T1235H Series 600 Vdrm 12 A Surface Mount Snubberless Triac - D2PAK
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1235H-6G-TR.

element14 APAC

Datasheet10 pages20 years ago

TME

Factory Futures

Future Electronics

Inventory History

3 month trend:
+10.02%

CAD Models

Download STMicroelectronics T1235H-6G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2007-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T1235H-6G-TR provided by its distributors.

T1235H Series 600 Vdrm 12 A Surface Mount Snubberless Triac - D2PAK
TRIAC ALTERNISTOR 600V 12A D2PAK / TRIAC 600V 126A 3-Pin(2+Tab) D2PAK T/R
T1235H-6G-TR , TRIAC, 600V 12A, GATE TRIGGER 1V 35MA, 3-PIN D2PAK
TRIAC, 600V, 12A, TO-263-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 12A; Triac Case Style: TO-263; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1V; Peak Gate Power: 1W; Peak Non Rep Surge Current Itsm 50Hz: 120A; Holding Current Max Ih: 35mA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: -40°C; Thyristor Case: TO-263

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1235H-6GTR
  • T1235H6GT/R
  • T1235H6GTR