STMicroelectronics T1035H-6I

Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Insulated Tube
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1035H-6I.

element14 APAC

Datasheet10 pages20 years ago

STMicroelectronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics T1035H-6I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T1035H-6I provided by its distributors.

Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Insulated Tube
T1035H Series 600 Vdrm 10 A High Temperature Snubberless Triac - TO-220AB
TRIAC 10A 600V TO220 HIGH TEMP RoHSconf
TRIAC HIGH TEMP 10A; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):10A; Peak Non Rep Surge Current Itsm 50Hz:100A; Gate Trigger Voltage Max Vgt:1V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Current Itsm @ 60Hz:105A; Gate Trigger Current Igt (Q1) t2+g+:35mA; Gate Trigger Current Max, Igt:35mA; Holding Current Max Ih:35mA; Package / Case:TO-220AB; Termination Type:Through Hole; Thyristor Type:Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1035H6I