STMicroelectronics STW20NM50

N-Channel 500V - 0.22Ohm - 20A - TO-247 MDmesh(TM) POWER MOSFET

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW20NM50.

Factory Futures

Datasheet8 pages22 years ago

IHS

Farnell

element14

iiiC

CAD Models

Download STMicroelectronics STW20NM50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.885
Stock
141,682
242,531
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vdss)
550 V
500 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
4 V
4 V
Rds On Max
250 mΩ
250 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
214 W
214 W
Input Capacitance
1.48 nF
1.38 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04

Descriptions

Descriptions of STMicroelectronics STW20NM50 provided by its distributors.

N-Channel 500V - 0.22Ohm - 20A - TO-247 MDmesh(TM) POWER MOSFET
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247 Tube
Power MOSFET Transistors N-Ch 500 Volt 20 Amp
Trans RF MOSFET N-CH 65V 3-Pin NI-780S T/R
Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
N Channel Mosfet, 550V, 20A, To-247; Transistor Polarity:n Channel; Drain Source Voltage Vds:550V; Continuous Drain Current Id:20A; On Resistance Rds(On):0.25Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics