STMicroelectronics STR71X-SK/RAIS

Raisonance REva starter kit for STR7 microcontroller with RLink in-circuit debugger/programmer (USB host interface)
$ 199.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR71X-SK/RAIS.

STMicroelectronics

Datasheet5 pages20 years ago
Datasheet5 pages20 years ago
Datasheet5 pages20 years ago

Mouser

Nu Horizons

Newark

Jameco

Inventory History

3 month trend:
+0.00%

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STR71X-SK/RAIS provided by its distributors.

Raisonance REva starter kit for STR7 microcontroller with RLink in-circuit debugger/programmer (USB host interface)
STARTER KIT, STR71X; Supported Families:ST7, STR7, STR9; SVHC:No SVHC; Development Tool Type:Starter Kit; Supported Devices:STR710FZ1, STR710FZ2, STR711FR0 and more; Tool / Board Application:Evaluation / Development
Development Boards; Development Tool Type:Hardware / Software - Starter Kit; Supported Families:STR71xF; Supported Devices:STR71xF; Kit Contents:REva mother board, REva daughter board, RLink, Raisonance's RIDE, GNU C/C++ Compiler ;RoHS Compliant: NA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STR71X-SK-RAIS
  • STR71X-SKRAIS