What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STPS5L25B-TR

Single Low Drop Power 5 A 0.35 V Schottky Rectifier Surface Mount - TO-252-3
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS5L25B-TR.

STMicroelectronics

Datasheet8 pages13 years ago

Components Direct

Factory Futures

Farnell

Inventory History

3 month trend:
-20.41%

CAD Models

Download STMicroelectronics STPS5L25B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 30V V(RRM), Silicon
DIODE ARRAY SCHOTTKY 100V DPAK / Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
STMicroelectronicsSTPS5H100B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
Diodes Inc.SBR1045CTL-13
Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STPS5L25B-TR provided by its distributors.

Single Low Drop Power 5 A 0.35 V Schottky Rectifier Surface Mount - TO-252-3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon
Rectifier Diode Schottky 25V 5A 3-Pin(2+Tab) DPAK T/R
DIODE, SCHOTTKY, 5A, 25V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 25V; Forward Current If(AV): 5A; Forward Voltage VF Max: 470mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Diode Case Style: TO-252; No. of Pins: 4Pins; Product Range: STPS5 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Alternate Case Style: TO-252; Current Ifsm: 75A; Diode Type: Schottky; Forward Current If Max: 5A; Forward Voltage: 470mV; Junction Temperature Tj Max: 150°C; RMS Current If: 7A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS5L25B-TR.