STMicroelectronics STM8L151G3U3

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151G3U3.

IHS

Datasheet123 pages7 years ago

STMicroelectronics

Future Electronics

SHENGYU ELECTRONICS

HQonline

Alternate Parts

Price @ 1000
$ 1.2
$ 1.25
Stock
200,717
133,466
Authorized Distributors
2
6
Case/Package
-
UFQFPN
Number of Pins
28
28
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
25
25
Interface
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
POR

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-09-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTM8L101G3U6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
MicrochipATTINY88-MMUR
MCU 8-bit ATtiny AVR CISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R
MicrochipATTINY88-MMH
AVR series Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 28-VQFN
MicrochipATTINY88-MMHR
IC MCU 8BIT 8KB FLASH 28VQFN / MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R
STMicroelectronicsSTM8S903K3T6C
STMICROELECTRONICS STM8S903K3T6C MICROCONTROLLER MCU, 8 BIT, STM8, 16MHZ, LQFP-32
STMicroelectronicsSTM8S003K3T6CTR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of STMicroelectronics STM8L151G3U3 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 28-Pin UFQFPN EP Tray
IC MCU 8BIT 8KB FLASH 28UFQFPN / STM8 series Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 28-UFQFPN (4x4)
STM8L Series 8 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-28
STM8 16MHz UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics